RS PRO 32016-X Taper 80 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 248-2811
- Mfr. Part No.:
- 32016-X
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$152.86
(exc. GST)
$168.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $152.86 |
| 5 + | $125.79 |
*price indicative
- RS Stock No.:
- 248-2811
- Mfr. Part No.:
- 32016-X
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Limiting Speed | 5000rpm | |
| Outside Diameter | 125mm | |
| Static Load Rating | 219kN | |
| Cone Width | 29mm | |
| Bearing Material | Steel | |
| Cup Width | 22mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 141kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Limiting Speed 5000rpm | ||
Outside Diameter 125mm | ||
Static Load Rating 219kN | ||
Cone Width 29mm | ||
Bearing Material Steel | ||
Cup Width 22mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 141kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32016 X Taper 80 mm ID Roller Bearing, 125 mm OD
- RS PRO 33016 Taper 80 mm ID Roller Bearing, 125 mm OD
- SKF 33016 Taper 80 mm ID Roller Bearing, 125 mm OD
- SKF 33116 Taper 80 mm ID Roller Bearing, 130 mm OD
- SKF 32216 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF 32316 J2 Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7A Taper 80 mm ID Roller Bearing, 170 mm OD
- FAG 33016 Taper Roller 80 mm ID Roller Bearing, 125 mm OD












