RS PRO 32212 Taper 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 248-2844
- Mfr. Part No.:
- 32212
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $96.05
View bulk pricing optionsSubtotal (1 unit)*
$108.55
(exc. GST)
$119.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $108.55 | - |
| 5 + | $89.34 | $96.05 |
*price indicative
- RS Stock No.:
- 248-2844
- Mfr. Part No.:
- 32212
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Tapered | |
| Cage Material | Stainless Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 165kN | |
| Cone Width | 29mm | |
| Bearing Material | Steel | |
| Cup Width | 24mm | |
| Limiting Speed | 6000rpm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 129kN | |
| End Type | Open | |
| Outside Diameter | 110mm | |
| Race Type | Cylindrical | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Tapered | ||
Cage Material Stainless Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 165kN | ||
Cone Width 29mm | ||
Bearing Material Steel | ||
Cup Width 24mm | ||
Limiting Speed 6000rpm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 129kN | ||
End Type Open | ||
Outside Diameter 110mm | ||
Race Type Cylindrical | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32212 Taper 60 mm ID Roller Bearing, 110 mm OD
- Timken 32212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- SKF 30212 Taper 60 mm ID Roller Bearing, 110 mm OD
- SKF C 2212 TN9/C3 Taper 60 mm ID Roller Bearing, 110 mm OD
- SKF C 2212 KTN9 Taper 60 mm ID Roller Bearing, 110 mm OD
- NTN 33212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- RS PRO 30212 Taper 60 mm ID Metric Roller Bearing, 110 mm OD
- FAG 32212-A Taper Roller 60 mm ID Roller Bearing, 110 mm OD
