OPTIBELT 363 3M 15 Timing Belt 121 Teeth, 363 mm Length, 15 mm Width
- RS Stock No.:
- 176-420
- Mfr. Part No.:
- 363 3M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$25.68
(exc. GST)
$28.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.68 |
*price indicative
- RS Stock No.:
- 176-420
- Mfr. Part No.:
- 363 3M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 121 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Belt Length | 363mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 121 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 15mm | ||
Belt Length 363mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 363 3M 9 Timing Belt 121 Teeth 9 mm Width
- OPTIBELT 363 3MHP 15 Timing Belt 121 Teeth 15 mm Width
- OPTIBELT 363 3M 6 Timing Belt 121 Teeth 6 mm Width
- OPTIBELT 363 3MHP 9 Timing Belt 121 Teeth 9 mm Width
- OPTIBELT 363 3MHP 6 Timing Belt 121 Teeth 6 mm Width
- OPTIBELT 366 3M 15 Timing Belt 122 Teeth 15 mm Width
- OPTIBELT 1062 3M 15 Timing Belt 354 Teeth 15 mm Width
- OPTIBELT 882 3M 15 Timing Belt 294 Teeth 15 mm Width
