SKF 30212 Taper 60 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$122.06

(exc. GST)

$134.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.06

*price indicative

RS Stock No.:
207-9981
Mfr. Part No.:
30212
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Bore Type

Parallel

Cage Material

Sheet Metal

Outside Diameter

110mm

Static Load Rating

114kN

Bearing Dynamic Load Rating

120kN

Number of Rows

1

Standards/Approvals

No

Limiting Speed

6000rpm

Cup Width

19mm

End Type

Closed

Cone Width

24.3mm

Bearing Type

Taper

COO (Country of Origin):
DE

SKF Roller Bearing, Single Row, Parallel Bore Type, 60mm ID, 110mm OD - 30212


Balance a rotating shaft in your machinery using this tapered roller bearing from SKF. It consists of cylindrical rollers set between an inner and outer ring. As you can separate and mount these rings individually, you can pick and choose how to fix the unit to your setup. Additionally, it means it's easy to quickly attach and remove each component during maintenance works. Thanks to its limiting speed of 6000r/min, this bearing is a fast mover that keeps up with the rigours of heavy-duty tasks.

Features & Benefits


• Dynamic load rating of 120kN and static load rating of 114kN for durability in both moving and stationary applications

• Accommodates radial and axial loads for versatile operation

• Separable components are interchangeable, so they're straightforward to replace

• Sheet metal cage withstands hard impacts to deliver long-term performance

Applications


• Manufacturing plants

• Oil and gas industry

• Power tools

• Wind turbines

Can I mount this bearing as part of a modular assembly?


Yes. You can fit a single-row tapered roller bearing against another one and apply a preload. This creates a rigid structure that withstands vibrating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy