FAG 32212-A Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 312-629
- Mfr. Part No.:
- 32212-A
- Brand:
- FAG
Subtotal (1 unit)*
$153.00
(exc. GST)
$168.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.00 |
*price indicative
- RS Stock No.:
- 312-629
- Mfr. Part No.:
- 32212-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Cage Material | Standard Sheet Steel | |
| Cone Width | 28mm | |
| Limiting Speed | 6600rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 133000N | |
| Outside Diameter | 110mm | |
| Static Load Rating | 169000N | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Cage Material Standard Sheet Steel | ||
Cone Width 28mm | ||
Limiting Speed 6600rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 133000N | ||
Outside Diameter 110mm | ||
Static Load Rating 169000N | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing is engineered to provide exceptional performance and reliability. Designed with precision in mind, this product supports heavy radial and axial loads, making it suitable for various applications in industrial and automotive sectors. Offering a range of features tailored to enhance functionality, it ensures smooth operation alongside an extended service life.
Heat treatment process enhances the bearing's reliability
Achieves effective lubrication with grease and oil compatibility
Fulfils industry standards to ensure comprehensive support
- RS Stock No. 0311064
- Mfr. Part No. 33212
Each
$256.84
- RS Stock No. 0313089
- Mfr. Part No. KHM218248-HM218210
Each
$372.54
- RS Stock No. 0312289
- Mfr. Part No. JK0S070-A
Each
$348.44
- RS Stock No. 0310493
- Mfr. Part No. 32214-A
Each
$210.33
Related links
- FAG 33212 Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- NTN 32212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- NTN 33212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- SNR 32212A Taper Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 32212 Taper 60 mm ID Roller Bearing, 110 mm OD
- RS PRO 32212 Taper 60 mm ID Roller Bearing, 110 mm OD
- SKF C 2212 TN9/C3 Taper 60 mm ID Roller Bearing, 110 mm OD
- FAG 30312-A Taper Roller 60 mm ID Roller Bearing, 130 mm OD












