NTN 33212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$209.95

(exc. GST)

$230.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.95

*price indicative

RS Stock No.:
453-412
Mfr. Part No.:
33212U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

60mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Number of Rows

1

Bearing Dynamic Load Rating

179kN

End Type

Open

Outside Diameter

110mm

Cone Width

38mm

Maximum Speed - Grease

3400rpm

Maximum Speed - Oil

4500rpm

Standards/Approvals

ISO 355

Series

33212U

Static Load Rating

223kN

Cup Width

29mm

Bearing Material

Through Hardened Steel

Limiting Speed

4500rpm

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to provide robust performance in a variety of industrial applications. With its precision design and superior materials, this bearing guarantees reliability and longevity in demanding environments. The meticulously crafted tapered roller geometry optimally distributes loads, making it ideal for accommodating radial and axial forces in one direction. This product excels in its ability to maintain structural integrity under high-stress situations, ensuring smooth operation and reduced maintenance requirements. Excellent lubrication properties further enhance its performance, allowing for efficiency even at elevated temperatures. Designed for use in diverse machinery, it is an essential component for those seeking durability and effectiveness in their applications.

Optimised design for enhanced load distribution

Robust construction for extended service life

Excellent performance at high operating temperatures

Efficient lubrication capabilities to reduce friction

Compact size allows for versatile installation

Ideal for a multitude of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy