SKF PHG 790-5M-S450 Timing Belt 158 Teeth, 790 mm Length, 450 mm Width
- RS Stock No.:
- 463-153
- Mfr. Part No.:
- PHG 790-5M-S450
- Brand:
- SKF
Subtotal (1 unit)*
$886.90
(exc. GST)
$975.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $886.90 |
*price indicative
- RS Stock No.:
- 463-153
- Mfr. Part No.:
- PHG 790-5M-S450
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 158 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 450mm | |
| Pitch Length | 5mm | |
| Belt Length | 790mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 158 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 450mm | ||
Pitch Length 5mm | ||
Belt Length 790mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 790 5M 9 Timing Belt 158 Teeth 9 mm Width
- OPTIBELT 790 5M 25 Timing Belt 158 Teeth 25 mm Width
- OPTIBELT 790 5M 15 Timing Belt 158 Teeth 15 mm Width
- SKF PHG 1400-5M-S450 Timing Belt 280 Teeth 450 mm Width
- SKF PHG 645-5M-S450 Timing Belt 129 Teeth 450 mm Width
- SKF PHG 740-5M-S450 Timing Belt 148 Teeth 450 mm Width
- SKF PHG 300-5M-S450 Timing Belt 60 Teeth 450 mm Width
- SKF PHG 425-5M-S450 Timing Belt 85 Teeth 450 mm Width
