SCHAEFFLER Locknut-Socket-KM10 3/4 in Socket Wrench, 90mm Overall
- RS Stock No.:
- 311-685
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM10
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$549.12
(exc. GST)
$604.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $549.12 |
*price indicative
- RS Stock No.:
- 311-685
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM10
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Drive Size | 3/4in | |
| Product Type | Socket Wrench | |
| Head Shape | Square | |
| Overall Length | 90mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Drive Size 3/4in | ||
Product Type Socket Wrench | ||
Head Shape Square | ||
Overall Length 90mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SCHAEFFLER Socket Wrench, 3/4 inches Drive Size, 90mm Overall Length - LOCKNUT-SOCKET-KM10
This socket wrench is a specialised tool for fitting and removing locknuts in industrial settings. It is designed for use with square-drive ratchets and handles common locknut tasks within automation, electrical and mechanical maintenance environments. The tool provides a Compact solution where controlled torque application to bearing locknuts is required.
Features and Benefits:
• 3/4in square drive for compatibility with heavy-duty drives
• Square head profile for secure engagement with locknuts
• 90mm overall length for access in confined spaces
• Manufactured by SCHAEFFLER to industry assembly workflows
• Model configured specifically for KM10 locknut interfaces
• Square head profile for secure engagement with locknuts
• 90mm overall length for access in confined spaces
• Manufactured by SCHAEFFLER to industry assembly workflows
• Model configured specifically for KM10 locknut interfaces
Applications
• Suitable for securing bearing locknuts during assembly operations
• Ideal for maintenance of rotating equipment in production lines
• Used with square-drive torque tools in electrical panel work
• Can be used for bearing adjustments in automation systems
• Ideal for maintenance of rotating equipment in production lines
• Used with square-drive torque tools in electrical panel work
• Can be used for bearing adjustments in automation systems
What drive Interface does it require for operation?
It connects to a 3/4in square-drive ratchet or torque wrench for torque transmission.
Which locknut form does it engage with?
It is MADE to engage the KM10 locknut geometry used on bearing arrangements.
How does its length affect usability in tight assemblies?
The 90mm overall length provides reach while maintaining control in confined spaces.
Who is the manufacturer and how does that influence procurement?
It is produced by SCHAEFFLER, which identifies the tool within their component tooling range.
Related links
- SCHAEFFLER Locknut-Socket-KM11 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM9 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM12 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM13 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM22 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110 mm Overall
- SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110 mm Overall
