SKF NK 40/30 40 mm ID Roller Bearing Needle, 50 mm OD
- RS Stock No.:
- 233-7199
- Mfr. Part No.:
- NK 40/30
- Brand:
- SKF
Subtotal (1 unit)*
$134.66
(exc. GST)
$148.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.66 |
*price indicative
- RS Stock No.:
- 233-7199
- Mfr. Part No.:
- NK 40/30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Roller Material | Carbon Chrome Steel | |
| Cage Material | Reinforced Polyamide 66 | |
| Maximum Speed - Oil | 10000rpm | |
| Static Load Rating | 83kN | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 7000rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 50mm | |
| Dynamic Load Rating | 38kN | |
| Series | NK | |
| Standards/Approvals | ISO - F6 (Fw) | |
| End Type | Open | |
| Limiting Speed | 11000rpm | |
| Race Type | Grooved | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Roller Material Carbon Chrome Steel | ||
Cage Material Reinforced Polyamide 66 | ||
Maximum Speed - Oil 10000rpm | ||
Static Load Rating 83kN | ||
Bearing Material Steel | ||
Maximum Speed - Grease 7000rpm | ||
Number of Rows 1 | ||
Outside Diameter 50mm | ||
Dynamic Load Rating 38kN | ||
Series NK | ||
Standards/Approvals ISO - F6 (Fw) | ||
End Type Open | ||
Limiting Speed 11000rpm | ||
Race Type Grooved | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 40mm Inside Diameter, 30mm Race Width - NK 40/30
This needle roller bearing is designed for high load applications, featuring an inside diameter of 40mm and an outside diameter of 50mm. Constructed from robust steel, this component excels in mechanical setups where precision and strength are essential.
Features & Benefits
• High dynamic load rating supports demanding usage
• Can handle rotational speeds of up to 11,000rpm
• Single-row construction optimises space in machinery
• Fatigue limit load ensures longevity and reliability
• Sheet steel cage enhances durability during operation
• Tolerances provide versatility in installation setups
Applications
• Used in automation systems for efficient motion transfer
• Integral to mechanical assemblies for reduced friction
• Effective in electronic machinery requiring precise movement
• Applicable in heavy machinery for enhanced load management
What are the specific load ratings for this type of bearing?
The basic dynamic load rating is 38 kN, while the static load rating is 83 kN. This makes it suitable for applications that experience varying loads during operation.
How does the design contribute to its performance in industrial settings?
The needle roller design allows for a larger contact area, which increases load capacity and stability, making it ideal for high-stress environments.
What should be considered regarding installation tolerances?
Normal tolerances, along with P6 and P5 specifications, should be observed for optimal performance and to avoid premature wear in installations.
Are there specific seals compatible with this bearing model?
Yes, it is compatible with radial shaft seals that have low cross-sectional heights, both single lip and double lip variants.
Related links
- SKF NK 40/20 TN 40 mm ID Roller Bearing Needle, 50 mm OD
- INA NK40/30-XL 40 mm ID Roller Bearing Needle, 50 mm OD
- SKF NKI 35/30 35 mm ID Roller Bearing Needle, 50 mm OD
- INA NKI35/30-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- INA NK40/20-TV-XL 40 mm ID Roller Bearing Needle, 50 mm OD
- SKF NKS 35 35 mm ID Roller Bearing Needle, 50 mm OD
- INA NKI35/20-TV-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- NTN 1R40X50X22 40 mm ID Needle Roller Bearing Needle, 50 mm OD
