INA NKI35/30-XL 35 mm ID Roller Bearing Needle, 50 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$140.33

(exc. GST)

$154.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$140.33
13 - 24$136.42
25 +$132.79

*price indicative

RS Stock No.:
191-4434
Mfr. Part No.:
NKI35/30-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

30mm

Bore Type

Parallel

Cage Material

Steel

Static Load Rating

79kN

Standards/Approvals

No

End Type

Open

Outside Diameter

50mm

Dynamic Load Rating

44kN

Bearing Type

Needle

Can support high to very high radial forces

Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required

Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)

Permit high speeds in spite of line contact

Compensate misalignments between the shaft and housing (aligning needle roller bearings)

Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring

Are available in numerous sizes and designs

Result in particularly compact, cost-effective and economical bearing arrangements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy