INA NK40/30-XL 40 mm ID Roller Bearing Needle, 50 mm OD
- RS Stock No.:
- 191-4409
- Mfr. Part No.:
- NK40/30-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$94.33
(exc. GST)
$103.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $94.33 | - |
| 13 - 24 | $91.71 | 2% |
| 25 + | $89.26 | 5% |
*price indicative
- RS Stock No.:
- 191-4409
- Mfr. Part No.:
- NK40/30-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 11400rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 44000N | |
| End Type | Open | |
| Outside Diameter | 50mm | |
| Static Load Rating | 79000N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 11400rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 44000N | ||
End Type Open | ||
Outside Diameter 50mm | ||
Static Load Rating 79000N | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 40mm Inside Diameter, 50mm Outside Diameter - NK40/30-XL
This roller bearing is of a needle type specifically designed for high-load applications. With an inside diameter of 40mm and an outside diameter of 50mm, it is engineered to provide reliable performance under demanding conditions. This open-end roller bearing boasts outstanding load capacities, making it suitable for a variety of mechanical applications in the automation and electrical sectors.
Features & Benefits
• Designed with a needle roller bearing structure for space efficiency
• Features a static load rating of 79,000N for robust performance
• Incorporates a dynamic load rating of 44,000N, ideal for heavy loads
• Utilises a sheet steel cage for durability and strength
• Allows for a maximum reference speed of 6,700 rpm, optimising efficiency
• Fatigue limit load of 14,900N to ensure long-lasting operation
Applications
• Used for automated machinery for precision movement
• Suitable for electric motors requiring robust support
• Recommended for conveyors where load stability is crucial
• Ideal for gearboxes to enhance operational reliability
What operational advantages does the design of this bearing provide?
The needle design enhances load-bearing capacity while maintaining a compact form, allowing for integration in tight spaces and improving overall machine efficiency.
How does the static load rating influence performance in heavy-duty applications?
The high static load rating of 79,000N enables the bearing to withstand significant pressures, making it ideal for heavy-duty operations without compromising durability.
What makes the sheet steel cage beneficial for this type of bearing?
The sheet steel cage contributes to a lightweight yet strong structure, reducing the risk of wear and enhancing the overall lifespan of the bearing under challenging conditions.
- RS Stock No. 1914408
- Mfr. Part No. NK40/20-TV-XL
Each
$72.60
- RS Stock No. 1947350
- Mfr. Part No. NK30/30-TV-XL
Each
$73.10
- RS Stock No. 1741201
- Mfr. Part No. NK25/20-XL
Each
$58.16
- RS Stock No. 1741216
- Mfr. Part No. NKIB5908-XL
Each
$298.37
Related links
- INA NK40/20-TV-XL 40 mm ID Roller Bearing Needle, 50 mm OD
- INA NKI35/30-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- INA NK30/30-TV-XL 40 mm ID Roller Bearing Needle, 40 mm OD
- INA NKI40/30-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NA4908-2RSR-XL 40 mm ID Roller Bearing Needle, 62 mm OD
- INA NKIB5908-XL 40 mm ID Roller Bearing Needle, 62 mm OD
- INA NA4908-XL 40 mm ID Roller Bearing Needle, 62 mm OD
- INA NA6908-ZW-XL 40 mm ID Roller Bearing Needle, 62 mm OD












