INA NK40/20-TV-XL 40 mm ID Roller Bearing Needle, 50 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$72.60

(exc. GST)

$79.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$72.60-
13 - 24$70.602%
25 +$68.725%

*price indicative

RS Stock No.:
191-4408
Mfr. Part No.:
NK40/20-TV-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

20mm

Bore Type

Parallel

Cage Material

Plastic

Static Load Rating

56kN

Dynamic Load Rating

33.5kN

Number of Rows

1

Standards/Approvals

No

Outside Diameter

50mm

End Type

Open

Bearing Type

Needle

Schaeffler Needle Roller Bearing, 40mm Inside Diameter, 20mm Race Width - NK40/20-TV-XL


This needle roller bearing is a crucial component designed for precision engineering applications. With an inside diameter of 40mm and an outside diameter of 50mm, it features a 20mm race width, making it suitable for various machinery needs. The bearing type is parallel, ensuring optimal performance under dynamic conditions thanks to its robust load ratings.

Features & Benefits


• Designed with high load-bearing rollers to support significant loads

• Utilises a plastic cage to minimise weight and friction

• Offers a dynamic load rating of 33,500 N for reliability

• Open type design facilitates lubrication for enhanced longevity

• Ideal for low friction applications, promoting efficient operation

• One-row construction provides compactness and reduces complexity

Applications


• Utilised in automation equipment for improved precision

• Commonly found in automotive for drivetrain components

• Used in various mechanical systems requiring effective motion transfer

• Suitable for installation in industrial machinery where space is limited

What are the advantages of the open type design in this bearing?


The open type design allows for easy access to lubrication, which helps maintain optimal performance and extends the life of the bearing by reducing wear and tear.

How does the plastic cage contribute to this bearing's performance?


The plastic cage not only reduces friction, enhancing efficiency, but also lowers the overall weight, making it suitable for applications with space or weight limitations.

What factors should be considered when choosing this bearing for a specific application?


When selecting this bearing, consider load requirements, speed ratings, and the operating environment to ensure optimal compatibility with your machinery. The static load rating of 56,000 N and dynamic capabilities are critical in assessing suitability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy