SKF NKI 40/30 TN 40 mm ID Roller Bearing Needle, 55 mm OD
- RS Stock No.:
- 513-874
- Mfr. Part No.:
- NKI 40/30 TN
- Brand:
- SKF
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$153.42
(exc. GST)
$168.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $153.42 | - |
| 6 - 11 | $151.96 | - |
| 12 + | $149.17 | 2% |
*price indicative
- RS Stock No.:
- 513-874
- Mfr. Part No.:
- NKI 40/30 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Reinforced Nylon | |
| Roller Material | Carbon Chrome Steel | |
| Limiting Speed | 10000rpm | |
| Maximum Speed - Grease | 6300rpm | |
| Maximum Speed - Oil | 9000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 40.2kN | |
| Outside Diameter | 55mm | |
| Static Load Rating | 93kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Reinforced Nylon | ||
Roller Material Carbon Chrome Steel | ||
Limiting Speed 10000rpm | ||
Maximum Speed - Grease 6300rpm | ||
Maximum Speed - Oil 9000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 40.2kN | ||
Outside Diameter 55mm | ||
Static Load Rating 93kN | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Machine Needle Roller Bearings Series NKI
SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.
Needle roller with inner ring
Extremely suitable for bearing arrangements where radial space is limited
Needle Roller Bearings without flanges are separable, i.e. the outer ring, the needle roller and cage assembly and Inner Ring can all be mounted separately. In many applications, this considerably facilitates mounting
Used where it is not possible or economical to harden and grind the shaft
Related links
- SKF NKI 40/20 40 mm ID Roller Bearing Needle, 55 mm OD
- SKF NK 45/20 TN 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI40/30-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA RPNA40/55-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NK45/30-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI40/20-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- SKF NKI 30/30 TN 30 mm ID Roller Bearing Needle Roller, 45 mm OD
- INA NKIB5907-XL 35 mm ID Roller Bearing Needle, 55 mm OD
