SKF NKI 35/30 35 mm ID Roller Bearing Needle, 50 mm OD
- RS Stock No.:
- 207-8738
- Mfr. Part No.:
- NKI 35/30
- Brand:
- SKF
Subtotal (1 unit)*
$100.41
(exc. GST)
$110.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.41 |
*price indicative
- RS Stock No.:
- 207-8738
- Mfr. Part No.:
- NKI 35/30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Series | NKI | |
| Static Load Rating | 83kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 38kN | |
| Bearing Material | Steel | |
| Outside Diameter | 50mm | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Series NKI | ||
Static Load Rating 83kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 38kN | ||
Bearing Material Steel | ||
Outside Diameter 50mm | ||
Limiting Speed 11000rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 35mm Inside Diameter, 50mm Outside Diameter - NKI 35/30
This needle roller bearing is a robust component designed for various industrial applications. This needle roller bearing features a 35mm inside diameter and a 50mm outside diameter, providing a compact yet effective solution. Constructed from high-quality steel, this bearing will perform reliably under demanding conditions.
Features & Benefits
• Single-row design optimises space without sacrificing strength
• Machined inner ring increases overall reliability
• Sheet metal cage improves lubrication distribution
• Reference speed of 10,000r/min for efficient operation
Applications
• Utilised in automation systems for precise motion control
• Essential for electrical and mechanical machinery components
• Suitable for various engineering involving high loads
• Ideal for use in assembly automation and conveyance systems
What load capacities can be handled by this component in industrial settings?
The component features a static load rating of 83kN and a dynamic load rating of 44kN, making it suitable for applications with substantial load demands.
How does its design affect overall performance and maintenance requirements?
The specific design, including its machined inner ring and sheet metal cage, minimises wear and simplifies maintenance by providing consistent lubrication throughout operation.
What factors influence the choice of bearing dimensions for my machinery?
Considering the shaft and housing tolerances is critical; ensuring proper fit minimises radial internal clearance, enhancing performance and extending service life.
Related links
- SKF NK 35/30 TN 35 mm ID Roller Bearing Needle, 45 mm OD
- INA NKI35/30-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- SKF NKS 35 35 mm ID Roller Bearing Needle, 50 mm OD
- INA NKI35/20-TV-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- SKF NKI 35/20 TN 35mm I.D Needle Roller Bearing, 50mm O.D
- Igus JSM-3539-30 35 mm Bore Plain Bearing, 39 mm OD
- Igus PSM-3539-30 35 mm Bore Plain Bearing, 39 mm OD
- SKF NKI 80/35 80 mm ID Roller Bearing Needle Roller, 110 mm OD
