RS Better World
INA RNA6901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- RS Stock No.:
- 174-1417
- Mfr. Part No.:
- RNA6901-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$67.88
(exc. GST)
$74.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $67.88 | - |
| 13 - 24 | $65.99 | 2% |
| 25 + | $64.21 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1417
- Mfr. Part No.:
- RNA6901-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 24mm | |
| Static Load Rating | 21.6kN | |
| Limiting Speed | 23200rpm | |
| Maximum Speed - Oil | 22000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 18.1kN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 24mm | ||
Static Load Rating 21.6kN | ||
Limiting Speed 23200rpm | ||
Maximum Speed - Oil 22000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 18.1kN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes
Related links
- INA RNA4901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK16/16-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA4901-2RSR-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK16/20-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIA5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIB5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NA4901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
