SKF 639174 Taper 26 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 233-7160
- Mfr. Part No.:
- 639174
- Brand:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-7160
- Mfr. Part No.:
- 639174
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 26mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Cup Width | 15mm | |
| Bearing Material | Steel | |
| Static Load Rating | 31kN | |
| Cone Width | 15.73mm | |
| End Type | Open | |
| Number of Rows | 1 | |
| Outside Diameter | 52mm | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Series | 639174 | |
| Bearing Dynamic Load Rating | 28.6kN | |
| Bearing Type | Taper | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 26mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Cup Width 15mm | ||
Bearing Material Steel | ||
Static Load Rating 31kN | ||
Cone Width 15.73mm | ||
End Type Open | ||
Number of Rows 1 | ||
Outside Diameter 52mm | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Series 639174 | ||
Bearing Dynamic Load Rating 28.6kN | ||
Bearing Type Taper | ||
Race Type Grooved | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Tapered Bore Type, 15.73mm Race Width, 26mm ID, 52mm OD - 639174
On the lookout for a tough roller bearing to support heavy loads? This taper-type device from SKF will take the pressure off your systems. With a 31kN dynamic load rating and a 28.6Kn static load rating, it can easily cope with heavy-duty applications. Able to handle combined radial and axial loads, this bearing is a versatile choice for your rotating machine parts. The cylindrical rolling element improves weight distribution and reduces friction for smooth operation with minimal strain. The unit is made from corrosion-resistant steel, so you can be sure it's with you for the long haul.
Features & Benefits
• Separable and interchangeable components for flexible mounting
• 10,000rpm reference speed ideal for fast-paced systems
• Narrow 15mm width for installation in a tight spot
Applications
• Electric motors
• Manufacturing equipment
• Aerospace engineering
• Aviation industry
What's the bore diameter of this bearing?
This product has a 28mm bore diameter, so it's handy for use with smaller items of equipment.
How many rows does this bearing have?
This bearing has a single row, which means you can use it either independently or with other tapered bearings to achieve a more rigid application.
Related links
- SKF 30304 Taper 20 mm ID Roller Bearing, 52 mm OD
- SKF 32304 Taper 20 mm ID Roller Bearing, 52 mm OD
- SKF 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- SKF 320/28 X Taper 28 mm ID Roller Bearing, 52 mm OD
- SKF 30205 J2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- SKF 32205 BJ2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- Timken 07100S/07205 Taper 25.4 mm ID Roller Bearing, 52 mm OD
- SNR 32304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
