Subtotal (1 unit)*
$84.01
(exc. GST)
$92.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.01 |
*price indicative
- RS Stock No.:
- 208-0056
- Mfr. Part No.:
- 32304
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 45.5kN | |
| Outside Diameter | 52mm | |
| End Type | Shielded | |
| Cone Width | 22.25mm | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Cup Width | 18mm | |
| Limiting Speed | 14000rpm | |
| Bearing Dynamic Load Rating | 54.3kN | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 45.5kN | ||
Outside Diameter 52mm | ||
End Type Shielded | ||
Cone Width 22.25mm | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Cup Width 18mm | ||
Limiting Speed 14000rpm | ||
Bearing Dynamic Load Rating 54.3kN | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper | ||
SKF Roller Bearing, 20mm Inside Diameter, 52mm Outside Diameter - 32304
This roller bearing is a single-row tapered unit designed to support radial and axial loads in rotating assemblies. It combines a tapered raceway with a cylindrical bore and protective shields to maintain performance in applications where directional load handling and contamination resistance are required.
Features and Benefits:
• Shielded design reduces contamination ingress for longer service intervals
• Tapered race geometry transfers combined loads efficiently
• Sheet metal cage reduces internal friction at operational speeds
• Static capacity of 45.5 kN supports heavy stationary loads
• Dynamic rating of 54.3 kN sustains repeated rotating loads
• Rated for 14,000 r/min to suit high-speed rotating equipment
• Tapered race geometry transfers combined loads efficiently
• Sheet metal cage reduces internal friction at operational speeds
• Static capacity of 45.5 kN supports heavy stationary loads
• Dynamic rating of 54.3 kN sustains repeated rotating loads
• Rated for 14,000 r/min to suit high-speed rotating equipment
Applications
• Suitable for transmissions requiring axial and radial load support
• Ideal for rotating spindles operating at elevated speeds
• Used with shafts needing a cylindrical bore seating
• Can be used for rotary joints where contamination is present
• Suitable for industrial gearboxes handling intermittent high loads
• Ideal for rotating spindles operating at elevated speeds
• Used with shafts needing a cylindrical bore seating
• Can be used for rotary joints where contamination is present
• Suitable for industrial gearboxes handling intermittent high loads
What bore and outer dimensions does it require for fitment?
It fits shafts with a 20 mm bore and runs in housings accommodating a 52 mm outside diameter.
How do the cone and cup widths affect mounting?
The cone measures 22.25 mm and the cup 18 mm which determine axial space and assembly seating depth.
What materials are used for rolling elements and cage?
Rolling components are steel and the retaining cage is formed from sheet metal.
How many rows of rollers are included and what is the race profile?
It contains a single row of tapered rollers running on tapered races for directional load support.
Related links
- RS PRO 32304 Taper 20 mm ID Roller Bearing, 52 mm OD
- SKF 30304 Taper 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- FAG 30304-A Taper 20 mm ID Roller Bearing, 52 mm OD
- Timken 30304 Taper 20 mm ID Metric Roller Bearing, 52 mm OD
- RS PRO 30304 Taper 20 mm ID Metric Roller Bearing, 52 mm OD
- FAG 32304-A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SNR 32304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
