SKF 30205 J2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 286-8303
- Mfr. Part No.:
- 30205 J2/Q
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.97
(exc. GST)
$42.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $38.97 |
| 6 - 11 | $37.88 |
| 12 + | $36.33 |
*price indicative
- RS Stock No.:
- 286-8303
- Mfr. Part No.:
- 30205 J2/Q
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Static Load Rating | 33.5kN | |
| Outside Diameter | 52mm | |
| End Type | Open | |
| Cone Width | 16.25mm | |
| Standards/Approvals | No | |
| Limiting Speed | 13000rpm | |
| Maximum Speed - Oil | 10000rpm | |
| Bearing Dynamic Load Rating | 33.5kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 7500rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Static Load Rating 33.5kN | ||
Outside Diameter 52mm | ||
End Type Open | ||
Cone Width 16.25mm | ||
Standards/Approvals No | ||
Limiting Speed 13000rpm | ||
Maximum Speed - Oil 10000rpm | ||
Bearing Dynamic Load Rating 33.5kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 7500rpm | ||
Bearing Type Taper | ||
RoHS Status: Exempt
SKF Tapered Roller Bearing, 25mm ID, 52mm OD - 30205 J2/Q
Use this tapered roller bearing from SKF to support both axial and radial loads in your industrial system. When mounted against a second bearing, it can effectively carry simultaneous horizontal and vertical force with its inner rollers and precision-engineered raceways. The unit is made from corrosion-resistant steel, making it useful in harsh environments such as car transmissions. It has a high fatigue limit load of 3.45kN (kilonewtons), which means that it can successfully transport a heavy load over a long period of time. Thanks to its tapered design, this bearing reduces friction in your system when a load is applied.
• Compact outer diameter of 52mm makes it suitable for installation in smaller equipment
• Open-ended to allow the easy movement of an axial load
• Maximum speed of 13000rpm (revolutions per minute) ensures fast and efficient load-bearing
Applications
• Gearboxes
• Hoisting equipment
• Mining machinery
• Engine systems
Whats the dynamic load rating of this tapered roller bearing?
This bearing has a high dynamic load rating of 33.5kN, making it suitable for heavy-duty applications.
Related links
- SKF 32205 BJ2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- RS PRO 30205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- Timken 30205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- FAG 30205-XL Taper 25 mm ID Tapered Roller Bearing, 52 mm OD
- SKF 32005X/Q Taper 25 mm ID Roller Bearing, 47 mm OD
- SKF 31311 J2/Q Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 30204 J2/Q Taper 20 mm ID Roller Bearing, 47 mm OD
- FAG 32205-XL Taper 25 mm ID Roller Bearing, 52 mm OD
