SNR 32304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD

Subtotal (1 unit)*

$58.01

(exc. GST)

$63.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.01

*price indicative

RS Stock No.:
576-682
Mfr. Part No.:
32304A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Roller Bearing

Inside Diameter

20mm

Cage Material

Pressed Steel

Bearing Dynamic Load Rating

47kN

Outside Diameter

52mm

Limiting Speed

15000rpm

Series

32304A

Standards/Approvals

ISO 355

Static Load Rating

46.6kN

Cup Width

18mm

Number of Rows

1

Cone Width

21mm

Bearing Type

Taper Roller

COO (Country of Origin):
CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.

Pressed steel cage

ISO 355 and JIS B 1512 standard

Axial adjustment enables a high reduction in clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy