Timken 07100S/07205 Taper 25.4 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 137-1975
- Mfr. Part No.:
- 07100S/07205
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save $18.75
View bulk pricing optionsSubtotal (1 unit)*
$179.08
(exc. GST)
$196.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $179.08 | - |
| 5 - 9 | $175.33 | $18.75 |
| 10 + | $171.55 | $75.30 |
*price indicative
- RS Stock No.:
- 137-1975
- Mfr. Part No.:
- 07100S/07205
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 12.7mm | |
| Static Load Rating | 29.6kN | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 29.1kN | |
| End Type | Open | |
| Outside Diameter | 52mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 12.7mm | ||
Static Load Rating 29.6kN | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 29.1kN | ||
End Type Open | ||
Outside Diameter 52mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 07100S/07210X Taper 25.4 mm ID Roller Bearing, 50.8 mm OD
- Timken L44643/L44610 Taper 25.4 mm ID Roller Bearing, 50.29 mm OD
- Timken 15100/15245 Taper 25.4 mm ID Roller Bearing, 62 mm OD
- Timken M84548/M84510 Taper 25.4 mm ID Roller Bearing, 57.15 mm OD
- Timken 1780/1729 Taper 25.4 mm ID Roller Bearing, 56.9 mm OD
- Timken 1780/1730 Taper 25.4 mm ID Roller Bearing, 53.98 mm OD
- Timken 1994X/1922 Taper 25.4 mm ID Roller Bearing, 57.15 mm OD
- Timken 23100/23256 Taper 25.4 mm ID Roller Bearing, 65.09 mm OD
