SKF NUTR 1747 A 17 mm ID Roller Bearing, 47 mm OD

Subtotal (1 unit)*

$239.66

(exc. GST)

$263.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.66

*price indicative

RS Stock No.:
210-1500
Mfr. Part No.:
NUTR 1747 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

17mm

Race Width

21mm

Bore Type

Parallel

Bearing Material

Steel

Outside Diameter

47mm

Number of Rows

2

Internal Clearance

C2 to CN

Static Load Rating

27kN

Dynamic Load Rating

22kN

End Type

Open

Standards/Approvals

No

Series

NUTR

Limiting Speed

4500rpm

Race Type

Flanged Rings

COO (Country of Origin):
DE

SKF Roller Bearing, 17mm Inside Diameter, 47mm Outside Diameter - NUTR 1747 A


This roller bearing is designed to provide effective support and load distribution in a range of mechanical applications. Its robust construction ensures longevity and reliability across diverse environments. The cylindrical shape facilitates efficient operation, making it a key component in automation systems.

Features & Benefits


• High-performance bearing enables smooth operation under load

• Cylindrical design enhances load-carrying capacity

• Parallel bore allows for fitment in standard applications

• Durable materials resist wear and tear

• Compact dimensions optimise space within machinery assemblies

Applications


• Used for motion control in automation systems

• Applied in automotive components for enhanced reliability

• Integrated into electronic devices for precise mechanics

• Utilised in manufacturing equipment to improve productivity

What is the recommended installation procedure for a replacement?


The installation should be carried out with appropriate tools to ensure proper alignment and prevent damage.

Are there specific lubricants suitable for maintenance?


Utilising high-quality lubricants that meet industry standards will help sustain optimal performance.

How can I determine compatibility with existing machinery?


It is essential to match the inside and outside diameters with your current specifications to ensure a proper fit.

What load capacities does this bearing support?


The load capacity can vary depending on the application; please refer to specific guidelines for detailed information.

Is it possible to use this bearing in high-temperature environments?


Consult the technical specifications to identify suitable operating conditions for your specific application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy