SKF NU 322 ECP/C3 110 mm ID Roller Bearing, 240 mm OD

Subtotal (1 unit)*

$2,385.64

(exc. GST)

$2,624.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,385.64

*price indicative

RS Stock No.:
210-1445
Mfr. Part No.:
NU 322 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

50mm

Bore Type

Parallel

Number of Rows

1

Static Load Rating

540kN

Limiting Speed

3800rpm

Standards/Approvals

No

End Type

Shielded

Outside Diameter

240mm

Dynamic Load Rating

530kN

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 110 mm ID and 240 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy