SKF NU 322 ECJ/C3 110 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 210-1441
- Mfr. Part No.:
- NU 322 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,391.76
(exc. GST)
$2,630.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,391.76 |
*price indicative
- RS Stock No.:
- 210-1441
- Mfr. Part No.:
- NU 322 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 50mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 530kN | |
| Standards/Approvals | No | |
| Outside Diameter | 240mm | |
| Static Load Rating | 540kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 50mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Dynamic Load Rating 530kN | ||
Standards/Approvals No | ||
Outside Diameter 240mm | ||
Static Load Rating 540kN | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 110 mm ID, 240 mm OD - NU 322 ECJ/C3
Use this cylindrical roller bearing from SKF when you need to support simultaneous radial and axial loads. It's a highly effective solution with a sturdy bearing-steel construction. This ensures durability and resistance to oxidation, and also delivers smooth motion and reliable performance over a long lifespan. The bearing's outer and inner raceways and rollers are interchangeable and removable, so they can be swapped out and replaced, making maintenance and inspection straightforward.
• Low friction coefficient means less heat and noise, as well as reduced lubricant consumption
• Parallel bore type provides a high load capacity suitable for heavy-duty industrial applications
• Limiting speed of 3400 r/min, suitable for high-velocity applications
Application Information
• Industrial pumps
• Materials handling
• Aerospace applications
What is the radial load capacity of this bearing?
The bearing has a dynamic load rating of 530 kN, which it can support as a radial load for around one million revolutions without suffering damage. It also has a static load rating of 540 kN. This refers to the amount of constant force the bearing can handle – usually the axial load.
Related links
- SKF NU 322 ECJ 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 322 ECM/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECP/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECP 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 222 ECJ/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NJ 322 ECJ 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 2322 ECML/C3 110 mm ID Cylindrical Roller Bearing, 240 mm OD
