SKF N 322 ECP 110 mm ID Roller Bearing, 240 mm OD

Subtotal (1 unit)*

$3,315.31

(exc. GST)

$3,646.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,315.31

*price indicative

RS Stock No.:
209-2290
Mfr. Part No.:
N 322 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

50mm

Bore Type

Cylindrical

Number of Rows

1

Static Load Rating

540kN

Limiting Speed

3400rpm

Outside Diameter

240mm

Standards/Approvals

No

Series

N 322 ECP

End Type

Shielded

Dynamic Load Rating

530kN

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 55mm bore diameter, 60mm outside diameter and 35mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy