SKF NU 322 ECM/C3 110 mm ID Roller Bearing, 240 mm OD

Subtotal (1 unit)*

$3,500.62

(exc. GST)

$3,850.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,500.62

*price indicative

RS Stock No.:
210-1443
Mfr. Part No.:
NU 322 ECM/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

50mm

Bore Type

Parallel

Cage Material

Brass

Static Load Rating

540kN

Standards/Approvals

No

Outside Diameter

240mm

End Type

Open

Dynamic Load Rating

530kN

COO (Country of Origin):
DE

SKF Cylindrical Roller Bearing, 110 mm ID, 240 mm OD - NU 322 ECM/C3


Need to support heavy loads on high-speed rotating shafts in your industrial machinery? Use this cylindrical roller bearing from SKF. Its parallel bore design provides excellent load-bearing capacity and the open raceway allows for the high-speed capability of a caged bearing. It's made of durable steel, so you can be sure of its strength and resistance to oxidation – these ensure reliable performance over a long lifespan.

• Limiting speed of 3400 r/min to support the fastest rotary speeds in your equipment

• Designed to tolerate initial misalignment, reducing your maintenance time and costs

• High basic dynamic load rating of 530 kN for heavy-duty use

Application Information


• Industrial assembly lines

• Agricultural equipment

• Construction industry

• Mining applications

What certifications does this product have?


This bearing is manufactured to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 electrostatic control standards, meaning it won't interfere with the operation of electronic equipment in the area. It also meets RoHS (restriction of hazardous substances) standards, so it contains no more than trace amounts of any harmful substances, increasing workplace safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy