SKF NU 322 ECJ 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- RS Stock No.:
- 464-986
- Mfr. Part No.:
- NU 322 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$2,660.13
(exc. GST)
$2,926.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,660.13 |
*price indicative
- RS Stock No.:
- 464-986
- Mfr. Part No.:
- NU 322 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | NU | |
| Limiting Speed | 3400rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 240mm | |
| Dynamic Load Rating | 530kN | |
| Static Load Rating | 540kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series NU | ||
Limiting Speed 3400rpm | ||
Number of Rows 1 | ||
Outside Diameter 240mm | ||
Dynamic Load Rating 530kN | ||
Static Load Rating 540kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 322 ECJ/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NJ 322 ECJ 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECP 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECM/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECP/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 2222 ECJ/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2322 ECML 110 mm ID Cylindrical Roller Bearing, 240 mm OD
