SKF NU 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD

Subtotal (1 unit)*

$4,518.48

(exc. GST)

$4,970.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,518.48

*price indicative

RS Stock No.:
463-668
Mfr. Part No.:
NU 322 ECM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

110mm

Race Width

50mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Dynamic Load Rating

530kN

Outside Diameter

240mm

Standards/Approvals

RoHS

Number of Rows

1

Static Load Rating

540kN

Internal Clearance

CN

Series

NU

Limiting Speed

3400rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

Low friction

Long service life

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy