SKF NU 222 ECM/C3 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 209-2057
- Mfr. Part No.:
- NU 222 ECM/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,344.64
(exc. GST)
$2,579.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,344.64 |
*price indicative
- RS Stock No.:
- 209-2057
- Mfr. Part No.:
- NU 222 ECM/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 38mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm | |
| Series | NU 222 ECM | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Static Load Rating | 365kN | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 335kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 38mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm | ||
Series NU 222 ECM | ||
End Type Shielded | ||
Standards/Approvals No | ||
Static Load Rating 365kN | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 335kN | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 110 mm ID, 200 mm OD - NU 222 ECM/C3
This cylindrical roller bearing from SKF is a smart choice for applications that need to accommodate heavy radial loads at high speeds. It's designed with open flanges, so it can transmit axial loads to some extent. This means it can handle accidental shaft displacements and misalignments. The bearing's advanced surface profile design maximises efficiency by lowering friction and preventing heat damage and expansion. The logarithmic profile also reduces stress around the bearing edges stress, providing a long service life.
• High load capacity with high speed tolerance thanks to cylindrical roller bearing set-up
• Tapered bore support thrust and radial loads at the same time
• Compact size with a race width of 38 mm
Application Information
• Engine rocker arms
• Gearboxes and transmission systems
• Construction equipment
What type of cage does this bearing use?
This bearing has a brass cage with a maximum operating temperature of +250°C, so it can tolerate a high amount of friction heat. Brass also resists corrosion, so it's safe for use with most common bearing lubricants, including synthetic oils and greases, and can be cleaned using organic solvents.
How do I mount this cylindrical roller bearing?
You can install this cylindrical bearing using the hot-mounting method.
Related links
- SKF NU 222 ECM 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECM/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECJ/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECJ 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 2222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECM 110 mm ID Roller Bearing, 200 mm OD
