SKF 24030 CC/W33 Parallel 150 mm ID Roller Bearing, 225 mm OD

Subtotal (1 unit)*

$3,762.23

(exc. GST)

$4,138.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,762.23

*price indicative

RS Stock No.:
209-4115
Mfr. Part No.:
24030 CC/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

150mm

Race Width

75mm

Bore Type

Parallel

Number of Rows

2

Static Load Rating

1040kN

Outside Diameter

225mm

Dynamic Load Rating

680kN

Standards/Approvals

No

Series

24030 CC/W33

Limiting Speed

2600rpm

COO (Country of Origin):
SE

SKF Spherical Roller Bearing, 150 mm ID, 225 mm OD - 24030 CC/W33


When you need to support radial and axial loads simultaneously, turn to this spherical roller bearing from SKF. Its two inner rings have symmetrical rollers inclined at an angle to the central axis and share a common outer ring race. This innovative construction means that the bearing can support loads in both directions. It's also self-aligning, so it will function effectively even if there's shaft deflection or some initial misalignment. The bearing's high dynamic-load rating of 680 kN makes it suitable for demanding, heavy-duty applications.

• Low friction coefficient means that the bearing can handle heavy loads with minimal heating or wear, ensuring reliable performance over a long lifespan

• High limiting speed of 2600 r/min supports fast rotation in high-velocity applications

Application Information


• Marine and offshore structures

• Construction machinery

• Materials and minerals handling

What certifications does this product have?


The bearing is manufactured in compliance with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 electrostatic control standards, indicating it won't interfere with any sensitive electronic equipment nearby. This improves workplace safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy