SKF 24030 CCK30/W33 Tapered 1:30 150 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 462-187
- Mfr. Part No.:
- 24030 CCK30/W33
- Brand:
- SKF
Subtotal (1 unit)*
$4,184.44
(exc. GST)
$4,602.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,184.44 |
*price indicative
- RS Stock No.:
- 462-187
- Mfr. Part No.:
- 24030 CCK30/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 75mm | |
| Bore Type | Tapered 1:30 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 1040kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2600rpm | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Outside Diameter | 225mm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 75mm | ||
Bore Type Tapered 1:30 | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 1040kN | ||
Number of Rows 2 | ||
Limiting Speed 2600rpm | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Outside Diameter 225mm | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
- RS Stock No. 0461532
- Mfr. Part No. 24160 CCK30/W33
Each
$38,213.07
- RS Stock No. 0461223
- Mfr. Part No. 24136 CCK30/W33
Each
$8,751.26
- RS Stock No. 0461518
- Mfr. Part No. 24128 CCK30/W33
Each
$4,913.89
- RS Stock No. 0462233
- Mfr. Part No. 24130 CCK30/W33
Each
$5,518.41
Related links
- SKF 24130 CCK30/W33 Tapered 1:30 150 mm ID Roller Bearing, 250 mm OD
- SKF 24128 CCK30/W33 Tapered 1:30 140 mm ID Roller Bearing, 225 mm OD
- SKF 24130 CCK30/C3W33 Tapered 1:30 150 mm ID Roller Bearing, 250 mm OD
- SKF 24030 CC/W33 Parallel 150 mm ID Roller Bearing, 225 mm OD
- SKF 24122 CCK30/W33 Tapered 1:30 110 mm ID Roller Bearing, 180 mm OD
- SKF 24140 CCK30/W33 Tapered 1:30 200 mm ID Roller Bearing, 340 mm OD
- SKF 24160 CCK30/W33 Tapered 1:30 300 mm ID Roller Bearing, 500 mm OD
- SKF 24040 CCK30/W33 Tapered 1:30 200 mm ID Roller Bearing, 310 mm OD












