SKF 23030 CCK/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD

Subtotal (1 unit)*

$2,771.45

(exc. GST)

$3,048.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,771.45

*price indicative

RS Stock No.:
207-8570
Mfr. Part No.:
23030 CCK/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

150mm

Race Width

56mm

Bore Type

Tapered

Roller Material

Steel

Internal Clearance

C3

Static Load Rating

750kN

Number of Rows

1

Bearing Material

Steel

Outside Diameter

225mm

Dynamic Load Rating

531kN

Standards/Approvals

No

Series

23030 CCK/W33

Limiting Speed

3200rpm

COO (Country of Origin):
SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 150 mm ID and 225 mm OD.

Bearing is of bearing steel

Tapered 1:12 bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy