SKF 23030 CC/W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 207-8569
- Mfr. Part No.:
- 23030 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$2,771.45
(exc. GST)
$3,048.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,771.45 |
*price indicative
- RS Stock No.:
- 207-8569
- Mfr. Part No.:
- 23030 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 56mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Dynamic Load Rating | 531kN | |
| Standards/Approvals | No | |
| Series | SRB | |
| Outside Diameter | 225mm | |
| Limiting Speed | 3200rpm | |
| Static Load Rating | 750kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 56mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Dynamic Load Rating 531kN | ||
Standards/Approvals No | ||
Series SRB | ||
Outside Diameter 225mm | ||
Limiting Speed 3200rpm | ||
Static Load Rating 750kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 150 mm ID and 225 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 23030 CC/C3W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23030 CCK/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23024 CC/W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 22228 CC/W33 Tappered 140 mm ID Roller Bearing, 250 mm OD
- SKF 23120 CC/W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- SKF 24030 CC/W33 Parallel 150 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23030 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 225 mm OD
