SKF 24030-2CS5/VT143 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD

Subtotal (1 unit)*

$4,681.57

(exc. GST)

$5,149.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,681.57

*price indicative

RS Stock No.:
461-677
Mfr. Part No.:
24030-2CS5/VT143
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

75mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Standards/Approvals

eClass, RoHS, UNSPSC

Limiting Speed

2600rpm

Outside Diameter

225mm

Internal Clearance

CN

Static Load Rating

1040kN

Number of Rows

2

Race Type

Cylindrical

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance-free, keeping service costs and grease consumption low. The design includes features to facilitate relubrication.

Accommodate misalignment

High load carrying capacity

Sealed for increased reliability, with relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy