SKF 23030 CC/C3W33 Tappered 150 mm ID Roller Bearing, 225 mm OD

Subtotal (1 unit)*

$2,771.45

(exc. GST)

$3,048.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,771.45

*price indicative

RS Stock No.:
207-8568
Mfr. Part No.:
23030 CC/C3W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

150mm

Race Width

56mm

Bore Type

Tappered

Roller Material

Steel

Dynamic Load Rating

531kN

Outside Diameter

225mm

Standards/Approvals

No

Series

SRB

Bearing Material

Steel

Number of Rows

2

Internal Clearance

C3

Limiting Speed

3200rpm

Static Load Rating

750kN

COO (Country of Origin):
SE

SKF Spherical Roller Bearing, 150 mm ID, 225 mm OD - 23030 CC/C3W33


Use this spherical roller bearing from SKF to handle very heavy loads where misalignment or shaft deflections are likely to occur. It can accommodate both radial and axial loads, making it a versatile choice. The design features a floating guide ring that ensures minimal friction for reduced wear, giving you a long-lasting product. Thanks to its steel construction, the roller bearing is resistant to heat and corrosion, so it's suitable for use in demanding environments. It has an annular groove and three lubrication holes for easy regreasing.

• Tapered bore makes it simple to install and manoeuvre along the shaft

• Dynamic load rating of 531 kN and static load rating of 750 kN for use in heavy-duty applications

• Heat-stabilised up to +200°C for use in high-temperature environments

Application Information


• Mining

• Construction equipment

• Metal processing

• Marine and offshore applications

Why use a roller bearing instead of a ball bearing?


Roller bearings can offer greater strength, rigidity and stability than ball bearings thanks to the high level of contact between the bearing and the rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy