SKF NKI 75/25 75 mm ID Roller Bearing Needle, 105 mm OD
- RS Stock No.:
- 209-2400
- Mfr. Part No.:
- NKI 75/25
- Brand:
- SKF
Subtotal (1 unit)*
$507.72
(exc. GST)
$558.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.72 |
*price indicative
- RS Stock No.:
- 209-2400
- Mfr. Part No.:
- NKI 75/25
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Static Load Rating | 132kN | |
| Outside Diameter | 105mm | |
| Dynamic Load Rating | 69.3kN | |
| Standards/Approvals | No | |
| Limiting Speed | 5300rpm | |
| End Type | Shielded | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Static Load Rating 132kN | ||
Outside Diameter 105mm | ||
Dynamic Load Rating 69.3kN | ||
Standards/Approvals No | ||
Limiting Speed 5300rpm | ||
End Type Shielded | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 65mm bore diameter, 78mm outside diameter and 25mm width.
Cylindrical bore type
Bearing steel bearing material
- RS Stock No. 0463821
- Mfr. Part No. NKI 75/35
Each
$1,652.82
- RS Stock No. 0465342
- Mfr. Part No. NA 6915
Each
$1,133.42
- RS Stock No. 0464422
- Mfr. Part No. NA 4915
Each
$656.70
- RS Stock No. 0514089
- Mfr. Part No. AXK 80105
Each
$68.46
Related links
- SKF NKI 75/35 75 mm ID Roller Bearing Needle Roller, 105 mm OD
- INA NK85/25-XL 85 mm ID Roller Bearing Needle, 105 mm OD
- NTN WS81214 70 mm ID Needle Roller Bearing Needle, 105 mm OD
- SKF AXK 80105 80 mm ID Needle Roller Bearing Needle, 105 mm OD
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- NTN RNA4918R 105 mm ID Roller Bearing Needle Roller, 125 mm OD
- NTN 1R90X105X63 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- SKF NKI 25/30 25 mm ID Roller Bearing Needle Roller, 38 mm OD












