SKF HK 3520 35 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 514-152
- Mfr. Part No.:
- HK 3520
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$29.53
(exc. GST)
$32.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $29.53 | - |
| 6 - 24 | $29.26 | - |
| 25 + | $28.82 | 2% |
*price indicative
- RS Stock No.:
- 514-152
- Mfr. Part No.:
- HK 3520
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 46.5kN | |
| Maximum Speed - Oil | 8000rpm | |
| Maximum Speed - Grease | 5600rpm | |
| Outside Diameter | 42mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 22.9kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 46.5kN | ||
Maximum Speed - Oil 8000rpm | ||
Maximum Speed - Grease 5600rpm | ||
Outside Diameter 42mm | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 22.9kN | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, Needle Bearing Type, Open Ends, 35mm ID, 42mm OD - HK 3520
If you're looking for a compact roller bearing, go for this drawn-cup needle bearing from SKF. Its low cross section makes it suitable to use in setups with limited radial space without compromising on load-carrying capacity. Durable steel construction delivers an extended service life and also resists corrosion, so the bearing is safe to use in humid operating conditions. A high dynamic load-carrying capacity of 22.9kN makes this a good choice for demanding industrial applications.
• Light weight of 0.044kg puts minimal strain on equipment
• High power density in a small unit with a 35mm ID, for equipment downsizing to optimise efficiency
• Minimal lubricant wastage to reduce greasing intervals and minimise downtime
• Strong sheet steel cage to optimally guide the bearing's rolling elements
Applications
• Paper and pulp mills
• Petrochemical industry
• Medical and pharmaceutical equipment
What factors influence the operating temperature of a roller bearing?
The main factor that determines the operating temperature of a bearing is the amount of friction it produces. Precision-engineered bearings that are effectively lubricated produce minimal friction and run cooler.
Related links
- SKF HK 3512 35 mm ID Roller Bearing Needle, 42 mm OD
- INA HK3518-RS-L271 35 mm ID Roller Bearing Needle, 42 mm OD
- INA HK3516-2RS-L271 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- INA HK3520-2RS-L271 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- INA HK3512-B 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- INA HK3520-B 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- SKF HK 3516 35 mm ID Needle Roller Bearing, 42 mm OD
- SKF NUTR 1542 X 15 mm ID Roller Bearing Needle, 42 mm OD
