SKF NKI 25/30 25 mm ID Roller Bearing Needle Roller, 38 mm OD

Subtotal (1 unit)*

$116.70

(exc. GST)

$128.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$116.70

*price indicative

RS Stock No.:
207-8736
Mfr. Part No.:
NKI 25/30
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

30mm

Bore Type

Round

Roller Material

Steel

Limiting Speed

15000rpm

Series

NKI

Bearing Material

Steel

Static Load Rating

60kN

Outside Diameter

38mm

Standards/Approvals

No

Number of Rows

1

Dynamic Load Rating

31.9kN

Bearing Type

Needle Roller

SKF Needle Roller Bearing, 25mm Inner Diameter, 38mm Outer Diameter - NKI 25/30


This needle roller bearing belongs to a series of high-quality bearings designed for industrial applications. With an inside diameter of 25mm and an outside diameter of 38mm, this bearing guarantees efficient performance in various mechanical setups. Constructed from durable steel, it is specifically designed to support dynamic loads and accommodate high speeds.

Features & Benefits


• Single-row design reduces friction and enhances performance

• Steel construction ensures longevity and withstands wear

• Compact dimensions make it ideal for tight spaces

• Sheet metal cage provides reliable guidance for rollers

Applications


• Used in automation systems requiring precision and speed

• Suitable for electronic machinery with space constraints

• Ideal for mechanical systems that demand high load capacity

• Utilised in rotating equipment requiring durable bearings

How does the design of this bearing enhance load capacity?


The bearing features a single-row design and a dynamic load rating of 37.5kN, optimising load distribution and allowing it to handle significant forces in machinery.

What speed limitations should I be aware of when using this product?


It has a reference speed of 14,000r/min and a limiting speed of 15,000r/min, ensuring reliable operation under high-speed conditions without the risk of failure.

Can it be used in automated systems?


Yes, the compact structure and high-speed capabilities make it well-suited for automated processes where space and efficiency are critical factors.

What maintenance practices ensure optimal performance?


Regular lubrication and monitoring of operating conditions will help maintain its performance and extend the bearing's lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy