SKF AXK 75100 75 mm ID Roller Bearing Needle, 100 mm OD
- RS Stock No.:
- 514-170
- Mfr. Part No.:
- AXK 75100
- Brand:
- SKF
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $2.76
View bulk pricing optionsSubtotal (1 unit)*
$68.00
(exc. GST)
$74.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $68.00 | - |
| 6 - 11 | $67.54 | $2.76 |
| 12 + | $66.68 | $15.84 |
*price indicative
- RS Stock No.:
- 514-170
- Mfr. Part No.:
- AXK 75100
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 4mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Outside Diameter | 100mm | |
| Maximum Speed - Grease | 1100rpm | |
| Maximum Speed - Oil | 1600rpm | |
| Limiting Speed | 3400rpm | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 50kN | |
| Static Load Rating | 265kN | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 4mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Outside Diameter 100mm | ||
Maximum Speed - Grease 1100rpm | ||
Maximum Speed - Oil 1600rpm | ||
Limiting Speed 3400rpm | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Dynamic Load Rating 50kN | ||
Static Load Rating 265kN | ||
End Type Open | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Thrust Needle Roller Bearing, 100mm OD, 75mm ID - AXK 75100
Need a stable bearing that can fit into a small axial space? This SKF thrust needle roller bearing is compact and delivers a high degree of stiffness. The rollers have axes that are perpendicular to the shaft of the bearing's bore, making it suitable for supporting heavy axial and shock loads. When used in applications where the faces of adjacent machine components can serve as raceways, it takes up no more space than a conventional thrust washer.
• Parallel bore means it can be mounted directly onto a shaft without the need for an adapter sleeve
• Sheet steel cage material combines strength with light weight
• The parallel bore means it can be mounted directly onto a shaft without the need for an adapter sleeve
• Maximum speed of 1100rpm with grease or 1600rpm with oil means it can support fairly high rotational speeds
Applications
• Automatic transmissions
• Pulp and paper processing
Can this bearing accommodate any kind of radial load?
No. Although needle roller thrust bearings can accommodate very high axial and shock loads, they can't be used to support radial loads of any kind.
Related links
- SKF AS 75100 75 mm ID Roller Bearing Housing Locating Washer, 100 mm OD
- SKF NUTR 45100 X 45 mm ID Roller Bearing Needle, 100 mm OD
- SKF AXK 110145 100 mm ID Roller Bearing Needle, 145 mm OD
- SKF AXK 100135 100 mm ID Roller Bearing Needle, 135 mm OD
- NTN RNA4914R 80 mm ID Roller Bearing Needle Roller, 100 mm OD
- NTN NA5914 70 mm ID Roller Bearing Needle Roller 100 mm OD
- INA NA4914-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R85X100X35 85 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
