NTN RNA4918R 105 mm ID Roller Bearing Needle Roller, 125 mm OD
- RS Stock No.:
- 453-949
- Mfr. Part No.:
- RNA4918R
- Brand:
- NTN
Subtotal (1 unit)*
$379.50
(exc. GST)
$417.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.50 |
*price indicative
- RS Stock No.:
- 453-949
- Mfr. Part No.:
- RNA4918R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 35mm | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 252kN | |
| Outside Diameter | 125mm | |
| Internal Clearance | CN | |
| Series | RNA4918R | |
| Maximum Speed - Grease | 2500rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 116kN | |
| Maximum Speed - Oil | 3800rpm | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 35mm | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 252kN | ||
Outside Diameter 125mm | ||
Internal Clearance CN | ||
Series RNA4918R | ||
Maximum Speed - Grease 2500rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 116kN | ||
Maximum Speed - Oil 3800rpm | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing offers a meticulously crafted machined-ring design, ensuring exceptional performance in a variety of applications. Specifically engineered without an inner ring, it features double-side ribs and a lubrication hole for enhanced reliability. Ideal for demanding environments, this product strikes a balance between robust construction and precision engineering, aligning with the highest industry standards. Its optimal dimensions allow for seamless integration into existing setups, while the dual lubrication options ensure longevity and operational efficiency. With its impressive load ratings, this bearing is poised to meet the rigorous demands of modern machinery, making it a vital component for enhancing operational efficacy.
Designed for optimal performance in diverse operational environments
High dynamic and static load ratings support heavy machinery applications
Precision-engineered for a perfect fit in standard setups
Versatile lubricating options accommodate both grease and oil for varied conditions
Lightweight construction contributes to reduced overall machinery weight
Related links
- NTN RNA6918R 105 mm ID Needle Roller Bearing Needle, 125 mm OD
- NTN NK105/36R 105 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK105/26R 105 mm ID Roller Bearing Needle Roller 125 mm OD
- NTN 1R110X125X40 110 mm ID Needle Roller Bearing Needle Roller, 125 mm OD
- NTN NA6918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NA4918R 90 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN NK105/36R+1R95X105X36 95 mm ID Roller Bearing Machined-ring 125 mm OD
- NTN 89314 Thrust Cylindrical Roller 125 mm OD
