SKF NJ 217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 209-2364
- Mfr. Part No.:
- NJ 217 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$671.16
(exc. GST)
$738.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $671.16 |
*price indicative
- RS Stock No.:
- 209-2364
- Mfr. Part No.:
- NJ 217 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| End Type | Shielded | |
| Dynamic Load Rating | 190kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 200kN | |
| Number of Rows | 1 | |
| Limiting Speed | 5300rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
End Type Shielded | ||
Dynamic Load Rating 190kN | ||
Outside Diameter 150mm | ||
Static Load Rating 200kN | ||
Number of Rows 1 | ||
Limiting Speed 5300rpm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 20mm bore diameter, 26mm outside diameter and 10mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF N 217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NJ 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 2217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NJ 2317 ECP/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 317 ECP/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 217 ECM/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 217 ECJ/C3 85 mm ID Roller Bearing, 150 mm OD
