SKF N 217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$1,422.25

(exc. GST)

$1,564.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,422.25

*price indicative

RS Stock No.:
209-2257
Mfr. Part No.:
N 217 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

28mm

Bore Type

Cylindrical

Static Load Rating

200kN

End Type

Shielded

Dynamic Load Rating

190kN

Outside Diameter

150mm

Number of Rows

1

Limiting Speed

5300rpm

Standards/Approvals

No

Series

N 217 ECP

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 30mm bore diameter, 47mm outside diameter and 30mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy