INA HK2210-B 22 mm ID Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 174-1087
- Mfr. Part No.:
- HK2210-B
- Brand:
- INA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.89
(exc. GST)
$25.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $22.89 |
| 13 - 24 | $22.27 |
| 25 + | $21.63 |
*price indicative
- RS Stock No.:
- 174-1087
- Mfr. Part No.:
- HK2210-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 11700rpm | |
| End Type | Open | |
| Dynamic Load Rating | 7.5kN | |
| Outside Diameter | 28mm | |
| Static Load Rating | 10.5kN | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 11700rpm | ||
End Type Open | ||
Dynamic Load Rating 7.5kN | ||
Outside Diameter 28mm | ||
Static Load Rating 10.5kN | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
The INA HK2210-B 22mm I.D needle roller bearing with open ends has 28mm of outside diameter.
Number of Rows: 1
Related links
- INA HK2212-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2220-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2220-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2216-C 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2216-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2216 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2210 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2220 22 mm ID Roller Bearing Needle, 28 mm OD
