INA HK2216-C 22 mm ID Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 174-1088
- Mfr. Part No.:
- HK2216-C
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.97
(exc. GST)
$18.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $16.97 |
| 13 - 24 | $16.52 |
| 25 + | $16.09 |
*price indicative
- RS Stock No.:
- 174-1088
- Mfr. Part No.:
- HK2216-C
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 11700rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 28mm | |
| Static Load Rating | 22.1kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 13.4kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 11700rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 28mm | ||
Static Load Rating 22.1kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 13.4kN | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 22mm Inside Diameter, 28mm Outside Diameter - HK2216-C
This roller bearing is a needle type designed for high load applications in various industrial settings. With an inner diameter of 22mm and an outer diameter of 28mm, it boasts a race width of 16mm, making it suitable for compact designs. This bearing features an open end design, providing ease of lubrication and maintenance, thus enhancing its operational efficiency.
Features & Benefits
• High static load rating of 22,100 N accommodates heavy loads
• Dynamic load rating of 13,400 N enhances reliability under movement
• Sheet steel cage offers durability and operational stability
• Single row design ensures compactness and increased efficiency
• High limiting speed of 11,700 rpm allows for fast operations
• Fatigue limit load of 2,800 N ensures longevity in use
Applications
• Used for assembly in automation systems
• Ideal for in the mechanical sector
• Suitable for various equipment in electrical industries
• Utilised in machinery requiring high load capacities
• Reliable in environments needing robust rolling motion
What are the compatibility features of this bearing for automated machinery?
This bearing is designed to fit seamlessly within automation systems due to its precise dimensions and high load ratings, ensuring reliable operation even under high-speed conditions.
How does the open design benefit maintenance procedures?
The open end design allows for straightforward lubrication access, facilitating easier maintenance and prolonging the lifespan of the bearing in dynamic applications.
What factors contribute to its overall durability in demanding environments?
The use of sheet steel for the cage provides high resistance to wear and tear, while the fatigue limit load helps it withstand varying stress levels without failure.
Why is the race width a critical specification for this bearing?
A race width of 16mm provides a balance between load capacity and speed, optimising performance in both high-speed and heavy-load applications.
- RS Stock No. 1741090
- Mfr. Part No. HK2220-2RS-L271
Each
$27.17
- RS Stock No. 1741087
- Mfr. Part No. HK2210-B
Each
$22.89
RS Better World
- RS Stock No. 1913816
- Mfr. Part No. NA4900-XL
Each
$64.82
- RS Stock No. 1914450
- Mfr. Part No. RLBSR73-C-0100
Each
$332.38
Related links
- INA HK2216-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2220-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2210-B 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2216 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2210 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2220 22 mm ID Roller Bearing Needle, 28 mm OD
- INA NA4902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA RPNA15/28-XL 15 mm ID Roller Bearing Needle, 28 mm OD











