SKF RNA 4902 20 mm ID Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 465-186
- Mfr. Part No.:
- RNA 4902
- Brand:
- SKF
Subtotal (1 unit)*
$79.40
(exc. GST)
$87.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.40 |
*price indicative
- RS Stock No.:
- 465-186
- Mfr. Part No.:
- RNA 4902
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 13mm | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 11.2kN | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 15.3kN | |
| Outside Diameter | 28mm | |
| Limiting Speed | 22000rpm | |
| Series | RNA 4902 | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 13mm | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 11.2kN | ||
Bearing Material Bearing Steel | ||
Static Load Rating 15.3kN | ||
Outside Diameter 28mm | ||
Limiting Speed 22000rpm | ||
Series RNA 4902 | ||
Standards/Approvals RoHS | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
SKF RNA 4902 Series Roller Bearing, 20mm Inside Diameter, 28mm Outside Diameter - RNA 4902
This roller bearing is a Compact needle-type unit designed to support rotary shafts in confined assemblies where high radial load capacity and space efficiency are required. It is constructed from bearing steel with a sheet-steel cage and functions as a single-row element suitable for applications demanding elevated rotational speeds and controlled load performance.
Features and Benefits:
• High rotational capability allows operation up to 22,000 r/min
• Dynamic capacity of 11.2 kN improves continuous load handling
• Static rating of 15.3 kN resists heavy stationary loads
• Sheet-steel cage reduces internal friction and wear
• Single-row layout minimises axial space for Compact installations
• Dynamic capacity of 11.2 kN improves continuous load handling
• Static rating of 15.3 kN resists heavy stationary loads
• Sheet-steel cage reduces internal friction and wear
• Single-row layout minimises axial space for Compact installations
Applications
• Suitable for high-speed motor and spindle assemblies
• Ideal for transmissions in Compact mechanical systems
• Used with precision gearboxes requiring high radial capacity
• Can be used for rotating rollers in lightweight conveyors
• Appropriate for pneumatic actuator shafts in limited envelopes
• Ideal for transmissions in Compact mechanical systems
• Used with precision gearboxes requiring high radial capacity
• Can be used for rotating rollers in lightweight conveyors
• Appropriate for pneumatic actuator shafts in limited envelopes
What material composes the rolling elements and races?
Both the rollers and raceways are MADE from bearing steel, providing hardened contact surfaces.
How does the cage construction affect maintenance intervals?
The sheet-steel cage stabilises roller guidance, which helps lower wear rates and can extend service intervals compared with unsecured rollers.
What limiting factor must be considered at maximum shaft speed?
Thermal build-up and the lubrication regime become critical when approaching 22,000 r/min and should be managed to prevent overheating.
How does the bearing perform under stationary overload conditions?
Its static load rating of 15.3 kN indicates the capacity to withstand substantial non-rotational loads without permanent deformation.
What is the configuration impact on installation space?
The single-row needle arrangement offers a narrow radial profile, enabling integration into tight axial and radial envelopes.
Related links
- SKF RNA 4902.2RS 20 mm ID Roller Bearing Needle, 28 mm OD
- SKF NK 20/20 20 mm ID Roller Bearing Needle, 28 mm OD
- SKF NK 20/16 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA6902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA4902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NK20/16-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA4902-2RSR-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NK20/20-XL 20 mm ID Roller Bearing Needle, 28 mm OD
