SKF HK 2210 22 mm ID Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 513-733
- Mfr. Part No.:
- HK 2210
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.57
(exc. GST)
$22.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $20.57 |
| 6 - 24 | $19.97 |
| 25 + | $19.14 |
*price indicative
- RS Stock No.:
- 513-733
- Mfr. Part No.:
- HK 2210
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 10.6kN | |
| Maximum Speed - Oil | 12000rpm | |
| Limiting Speed | 12000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 7.21kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 8000rpm | |
| Outside Diameter | 28mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 10.6kN | ||
Maximum Speed - Oil 12000rpm | ||
Limiting Speed 12000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 7.21kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 8000rpm | ||
Outside Diameter 28mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 22mm Inside Diameter, 28mm Outside Diameter - HK 2210
This needle roller bearing is designed for high-speed applications, delivering impressive performance with its compact dimensions of 22mm inside diameter and 28mm outside diameter. Constructed from metal, it features a single row design with an open end type, making it suitable for various mechanical uses. With a race width of 10mm, this bearing is engineered to provide effective load management in demanding conditions.
Features & Benefits
• High dynamic load rating of 7.21 kN enhances reliability
• Suitable for both grease and oil lubrication methods
• Parallel bore design ensures compatibility with standard usage
• Fatigue limit load of 1.2 kN increases longevity in high-stress environments
Applications
• Used in automation machinery where compact bearings are required
• Ideal for electrical and mechanical assemblies requiring high-speed operations
• Utilised in automotive components for smooth motor function
• Effective in general engineering needing robust load handling
How does the weight of this product impact its performance?
The low mass of 0.013kg reduces inertia, allowing for quicker acceleration and deceleration, which is beneficial in high-speed applications. This lightweight characteristic also simplifies handling during installation.
What types of lubrication can be used with this product?
It is compatible with both grease and oil lubrication, providing flexibility in maintenance and allowing users to select the best option for their specific application needs.
What are the implications of the dynamic load rating for usage?
With a dynamic load rating of 7.21 kN, it can handle high loads during operation, making it suitable for applications where mechanical stresses are significant, ensuring prolonged performance without failure.
What feature aids this product in high-speed environments?
The bearing's design accommodates maximum speeds of up to 12,000 r/min, ensuring efficient operation under conditions that require high rotational speeds without compromising reliability.
Related links
- SKF HK 2216 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2220 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2220-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2216-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2210-B 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2216-C 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2212 22 mm ID Needle Roller Bearing, 28 mm OD
- NTN 1R22X28X17 22 mm ID Needle Roller Bearing Needle, 28 mm OD
