INA HK2216-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.10

(exc. GST)

$26.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$24.10
13 - 24$23.45
25 +$22.83

*price indicative

RS Stock No.:
174-1089
Mfr. Part No.:
HK2216-2RS-L271
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

22mm

Race Width

16mm

Bore Type

Parallel

Cage Material

Steel

Static Load Rating

13.4kN

Limiting Speed

7000rpm

Dynamic Load Rating

9.1kN

End Type

Sealed

Standards/Approvals

No

Outside Diameter

28mm

Bearing Type

Needle

Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.

Drawn cup needle roller bearings with open ends

Full complement drawn cup needle roller bearings with open ends

Drawn cup needle roller bearings with closed end

Sealing

Lubrication

Operating temperature

Cages

Special designs

Special bearings

Universal joint bearings

Suffixes

  • RS Stock No. 1741090
  • Mfr. Part No. HK2220-2RS-L271
Each
$27.17
  • RS Stock No. 1741088
  • Mfr. Part No. HK2216-C
Each
$16.97
  • RS Stock No. 1741087
  • Mfr. Part No. HK2210-B
Each
$22.89
  • RS Stock No. 1741199
  • Mfr. Part No. NK22/20-XL
Each
$53.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy