RS PRO 30205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- RS Stock No.:
- 146-9264
- Mfr. Part No.:
- 30205
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.94
(exc. GST)
$14.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $12.94 |
| 13 - 64 | $12.78 |
| 65 + | $10.51 |
*price indicative
- RS Stock No.:
- 146-9264
- Mfr. Part No.:
- 30205
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 38.1kN | |
| End Type | Open | |
| Outside Diameter | 52mm | |
| Static Load Rating | 33.5kN | |
| Number of Rows | 1 | |
| Cone Width | 16.25mm | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 38.1kN | ||
End Type Open | ||
Outside Diameter 52mm | ||
Static Load Rating 33.5kN | ||
Number of Rows 1 | ||
Cone Width 16.25mm | ||
Limiting Speed 13000rpm | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The series designations in accordance with
ISO 355 consist of a digit and two letters.
The digit represents the contact angle. The two letters represent the diameter and width series, respectively.
This is followed by a three-digit bore diameter d [mm].
The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.
Related links
- Timken 30205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- Timken 33205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- Timken 32205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- Timken 30304 Taper 20 mm ID Metric Roller Bearing, 52 mm OD
- RS PRO 30304 Taper 20 mm ID Metric Roller Bearing, 52 mm OD
- SKF 30205 J2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- FAG 30205-XL Taper 25 mm ID Tapered Roller Bearing, 52 mm OD
- Timken 30305 Taper 25 mm ID Metric Roller Bearing, 62 mm OD
