RS Better World
FAG 32205-XL Taper 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 174-0996
- Mfr. Part No.:
- 32205-XL
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.03
(exc. GST)
$71.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $65.03 |
| 13 - 24 | $63.22 |
| 25 + | $61.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0996
- Mfr. Part No.:
- 32205-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Bearing Dynamic Load Rating | 40kN | |
| Cone Width | 19.25mm | |
| Series | 322 | |
| End Type | Open | |
| Outside Diameter | 52mm | |
| Static Load Rating | 44500N | |
| Limiting Speed | 17500rpm | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Bearing Dynamic Load Rating 40kN | ||
Cone Width 19.25mm | ||
Series 322 | ||
End Type Open | ||
Outside Diameter 52mm | ||
Static Load Rating 44500N | ||
Limiting Speed 17500rpm | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Taper | ||
FAG 322 Series Roller Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 32205-XL
This roller bearing is a single-row tapered component designed for rotational support in mechanical and automation systems. It accommodates axial and radial loads in assemblies where a parallel bore is required and operates at high shaft speeds for Compact rotating equipment.
Features and Benefits:
• 17,500 rpm limiting speed enables high-speed rotational applications
• 40 kN dynamic load rating supports substantial operational loads
• 44,500N static load capacity resists heavy stationary forces
• Sheet steel cage ensures guided roller retention for smooth motion
• Open-end design allows straightforward inspection and lubrication
• Parallel bore configuration simplifies shaft fitting and alignment
• 40 kN dynamic load rating supports substantial operational loads
• 44,500N static load capacity resists heavy stationary forces
• Sheet steel cage ensures guided roller retention for smooth motion
• Open-end design allows straightforward inspection and lubrication
• Parallel bore configuration simplifies shaft fitting and alignment
Applications
• Suitable for spindle units in automation machinery
• Ideal for gearbox input shafts in electrical drives
• Used with conveyor rollers in material handling systems
• Can be used for rotary encoders in electronic actuator assemblies
• Suitable for wheel hubs in Compact mechanical modules
• Ideal for gearbox input shafts in electrical drives
• Used with conveyor rollers in material handling systems
• Can be used for rotary encoders in electronic actuator assemblies
• Suitable for wheel hubs in Compact mechanical modules
What material composition affects fatigue life and wear resistance?
The bearing components are manufactured from steel, providing a balance of hardness and toughness for repeated load cycles.
How many rows of rolling elements are present and what does that imply?
It contains a single row of tapered rollers, which offers axial load support in one direction while maintaining radial load capacity.
What cage construction is used and how does it influence performance?
The rollers are retained by a sheet steel cage that maintains roller spacing and reduces internal friction during operation.
Which end configuration aids maintenance access and what is its advantage?
The open-end arrangement permits easier access for lubrication and Visual checks without disassembly.
What outside and inside dimensions are relevant for shaft and housing mating?
The bore measures 25mm for shaft fitting while the outer diameter is 52mm for housing interfacing.
Related links
- FAG 30205-XL Taper 25 mm ID Tapered Roller Bearing, 52 mm OD
- SKF 32205 BJ2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- RS PRO 32205-B Taper 25 mm ID Roller Bearing, 52 mm OD
- Timken 32205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- FAG 32005-X-XL Taper 25 mm ID Roller Bearing, 47 mm OD
- SKF 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- RS PRO 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- SKF 30205 J2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
