SKF 33110 Taper 50 mm ID Roller Bearing, 85 mm OD

Subtotal (1 unit)*

$218.34

(exc. GST)

$240.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.34

*price indicative

RS Stock No.:
208-0093
Mfr. Part No.:
33110
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Bore Type

Parallel

Static Load Rating

122kN

Cone Width

26mm

Cup Width

20mm

Number of Rows

1

End Type

Shielded

Outside Diameter

85mm

Bearing Dynamic Load Rating

106kN

Limiting Speed

7500rpm

Standards/Approvals

No

Bearing Type

Taper

COO (Country of Origin):
DE

SKF Explorer Tapered Roller Bearing, 50mm Inside Diameter, 85mm Outside Diameter - 33110


This tapered roller bearing offers exceptional performance for various mechanical applications. This high load capacity bearing features an inside diameter of 50mm and an outside diameter of 85mm. It is designed with a cylindrical bore and a race width of 26mm, making it suitable for heavy-duty operations.

Features & Benefits


• Exceptional dynamic load rating of 106kN ensures durability

• Single row design allows efficient load distribution

• Integrated sheet metal cage enhances support and longevity

• High reference speed of 6000rpm for reliable operation

• Limiting speed of 7500rpm accommodates demanding use

Applications


• Used for precise positioning in industrial machinery

• Suitable for in automation systems

• Compatible with various electrical and mechanical assemblies

• Used in heavy machinery for optimal performance

What is the importance of the static load rating in this product?


The static load rating of 122kN indicates the maximum load the bearing can support without experiencing permanent deformation, which is critical for applications that require static load handling.

How do the tapered roller bearing dimensions affect performance?


The dimensions, such as an inside diameter of 50mm and an outside diameter of 85mm, influence the load capacity and overall stability, playing a crucial role in maintaining operational efficiency under various conditions.

What are the load limits for this bearing design?


This bearing has a fatigue limit load of 13.4kN, which defines the maximum load it can handle over repeated applications without failure, ensuring reliable long-term use in demanding settings.

  • RS Stock No. 2080041
  • Mfr. Part No. 32209
Each
$65.21
  • RS Stock No. 0514243
  • Mfr. Part No. AXK 1226
Each
$5.42
  • RS Stock No. 2868347
  • Mfr. Part No. 30209
Each
$68.47
  • RS Stock No. 0513723
  • Mfr. Part No. HK 5020
Each
$43.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy