SKF 18790/18720 Taper 50.8 mm ID Imperial Roller Bearing, 85 mm OD
- RS Stock No.:
- 850-7571
- Mfr. Part No.:
- 18790/18720
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$388.35
(exc. GST)
$427.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $388.35 |
| 25 - 49 | $379.03 |
| 50 + | $369.90 |
*price indicative
- RS Stock No.:
- 850-7571
- Mfr. Part No.:
- 18790/18720
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Parallel | |
| Outside Diameter | 85mm | |
| Static Load Rating | 65.5kN | |
| Number of Rows | 1 | |
| Cone Width | 17.46mm | |
| Limiting Speed | 8500rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 50.1kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Parallel | ||
Outside Diameter 85mm | ||
Static Load Rating 65.5kN | ||
Number of Rows 1 | ||
Cone Width 17.46mm | ||
Limiting Speed 8500rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 50.1kN | ||
End Type Open | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Related links
- Timken 18790/18720 Taper 50.8 mm ID Roller Bearing, 85 mm OD
- NTN 4T-18790/18720 Taper Roller 50.8 mm ID Roller Bearing, 85 mm OD
- SKF 3780/3720/Q Taper 50.8 mm ID Imperial Roller Bearing, 93.26 mm OD
- SKF M 88048/2/010/2/QCL7C Taper 33.34 mm ID Imperial Roller Bearing, 68.26 mm OD
- SKF 67391/67322 Taper 133.35 mm ID Imperial Roller Bearing, 196.85 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- SKF 1988/1922/Q Taper 28.58 mm ID Imperial Roller Bearing, 57.15 mm OD
